Zettler Electronics Relay Modules PCB relay 619662

The components are a series of PCB relays manufactured by Zettler Electronics, designed to operate at different voltage levels and used in various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Connection Dimensions Height Fall Time Max. pick-up Voltage Min. pick-up Voltage Switching Voltage Max Width Contact Configuration Switching Current Contact Material Control Mode Durability Length Max. switching capacity Maximum Temperature Min. temperature Minimum Operating Temperature
Zettler Electronics AZ9371-1A-12DE PCB Relay 12V DC 5A 1pc
Zettler Electronics AZ9371-1A-12DE PCB Relay 12V DC 5A 1pc
Standard range
Order code: 08-3679
MPN: AZ9371-1A-12DE

Despatched within 4 working days - 26 in stock
5+ £1.43
Price per unit Ex VAT
12V DC 720Ω (L x W x H) 20.50 x 7.20 x 15.30 mm 15.30mm 23.2V DC 9V DC 30V DC 7.20mm 1NO 5A AgNi monostable, 1 coil 5 x 10E6 20.5mm 150W +105°C -40°C -40°C
Zettler Electronics AZ9371-1A-24DE PCB Relay 24V DC 5A SPST 1pc
Zettler Electronics AZ9371-1A-24DE PCB Relay 24V DC 5A SPST 1pc
Standard range
Order code: 08-3680
MPN: AZ9371-1A-24DE

Despatched within 4 working days - 8 in stock
5+ £1.16
Price per unit Ex VAT
24V DC 2880Ω Solder pins (L x W x H) 20.5 x 7.2 x 15.3 mm 15.3mm 3ms 7.2mm 1NO 5A AgNi monostable, 1 coil 5 x 10E6 20.5mm 150W +105°C -40°C -40°C
Zettler Electronics AZ9371-1A-5DE PCB Relay 5V DC 5A 1 Maker 1pc
Zettler Electronics AZ9371-1A-5DE PCB Relay 5V DC 5A 1 Maker 1pc
Standard range
Order code: 08-3681
MPN: AZ9371-1A-5DE

Despatched within 4 working days - 109 in stock
5+ £1.10
Price per unit Ex VAT
5V DC 125Ω Solder pins (L x W x H) 20.5 x 7.2 x 15.3 mm 15.3mm 3ms 7.2mm 1NO 5A AgNi monostable, 1 coil 5 x 10E6 20.5mm 150W +105°C -40°C -40°C

Trustpilot