Zettler Electronics AZ9371-1A-5DE PCB Relay 5V DC 5A 1 Maker 1pc

MPN
AZ9371-1A-5DE
EAN-13
2050006577523
Order Code
08-3681
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

Zettler Electronics manufactures the AZ9371-1A-5DE, a PCB relay designed for 5 V DC and capable of handling up to 5 A of current. This mini relay is suitable for PCB mounting and is ideal for applications requiring reliable switching on printed circuit boards. It is often used in telecommunications, control systems, and small electronic devices.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 125Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.5 x 7.2 x 15.3 mm
Durability 5 x 10E6
Fall Time 3ms
Height 15.3mm
Length 20.5mm
Max. switching capacity 150W
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 6ms
Type PCB relay
Width 7.2mm

Reviews

Be the first to submit a review

Trustpilot