Zettler Electronics AZ9371-1A-12DE PCB Relay 12V DC 5A 1pc

MPN
AZ9371-1A-12DE
EAN-13
2050006598894
Order Code
08-3679
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Zettler Electronics manufactures the AZ9371-1A-12DE, a PCB mount relay designed for a 12 V DC operation. This mini relay is suitable for printed circuit board applications due to its compact size and efficient design. It is ideal for use in various electronic control systems and switch circuits where space is limited.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 720Ω
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.50 x 7.20 x 15.30 mm
Durability 5 x 10E6
Height 15.30mm
Length 20.5mm
Max. pick-up Voltage 23.2V DC
Max. switching capacity 150W
Maximum Temperature +105°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 6ms
Switching Voltage Max 30V DC
Type PCB relay
Width 7.20mm

Reviews

Be the first to submit a review

Trustpilot