Zettler Electronics AZ9371-1A-24DE PCB Relay 24V DC 5A SPST 1pc

MPN
AZ9371-1A-24DE
EAN-13
2050006570494
Order Code
08-3680
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Zettler Electronics AZ9371-1A-24DE is a PCB relay designed for printed circuit boards, offering a 24 V DC coil and a 5 A switching capacity. It is ideal for applications requiring reliable electrical control such as in industrial, automotive or household devices. This compact, one-piece mini relay ensures efficient switching in various electronic systems.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 2880Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.5 x 7.2 x 15.3 mm
Durability 5 x 10E6
Fall Time 3ms
Height 15.3mm
Length 20.5mm
Max. switching capacity 150W
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 6ms
Type PCB relay
Width 7.2mm

Reviews

Be the first to submit a review

Trustpilot