Zettler Electronics Relay Modules PCB relay 619659

Zettler Electronics produces a range of PCB relays that operate at different voltages, suitable for various applications requiring 2A capacity and 2 change-overs.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Contact Configuration Switching Current Connection Contact Material Control Mode Dimensions Durability Fall Time Height Length Max. switching capacity Maximum Temperature Min. temperature Minimum Operating Temperature Mounting Type Response Time Type Width
Zettler Electronics AZ8521-12 PCB Relay 12V DC 2A 2 Change-Overs 1pc
Zettler Electronics AZ8521-12 PCB Relay 12V DC 2A 2 Change-Overs 1pc
Standard range
Order code: 08-3664
MPN: AZ8521-12

Despatched within 4 working days - 28 in stock
2+ £2.25
Price per unit Ex VAT
12V DC 1028Ω 2CO (DPDT) 2A Solder pins AgNi+Au monostable, 1 coil (L x W x H) 10 x 6.5 x 5.4 mm 1 x 10E6 3ms 5.4mm 10mm 60W +85°C -40°C -40°C PCB 3ms PCB relay 6.5mm
Zettler Electronics AZ8521-24 Relay 24V DC 2A 2 Change-Overs 1pc
Zettler Electronics AZ8521-24 Relay 24V DC 2A 2 Change-Overs 1pc
Extended range
Order code: 08-3665
MPN: AZ8521-24

Available to back orderBack order, lead time 4 weeks
2+ £2.48
Price per unit Ex VAT
24V DC 2880Ω 2CO (DPDT) 2A Solder pins AgNi+Au monostable, 1 coil (L x W x H) 10 x 6.5 x 5.4 mm 1 x 10E6 3ms 5.4mm 10mm 60W +85°C -40°C -40°C PCB 3ms PCB relay 6.5mm
Zettler Electronics AZ8521-5 PCB Relay 5V DC 2A 2 Change-Overs 1pc
Zettler Electronics AZ8521-5 PCB Relay 5V DC 2A 2 Change-Overs 1pc
Standard range
Order code: 08-3666
MPN: AZ8521-5

Despatched within 4 working days - 50 in stock
2+ £1.88
Price per unit Ex VAT
5V DC 178Ω 2CO (DPDT) 2A Solder pins AgNi+Au monostable, 1 coil (L x W x H) 10 x 6.5 x 5.4 mm 1 x 10E6 3ms 5.4mm 10mm 60W +85°C -40°C -40°C PCB 3ms PCB relay 6.5mm

Trustpilot