Zettler Electronics AZ8521-5 PCB Relay 5V DC 2A 2 Change-Overs 1pc

MPN
AZ8521-5
EAN-13
2050006578063
Order Code
08-3666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Zettler Electronics manufactures the AZ8521-5 PCB relay, which operates at 5 V DC and supports 2 A with 2 change-overs. This mini relay is designed for PCB mounting, making it ideal for compact electronic designs. Typical applications include switching and control tasks in automation systems and electronic devices.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 178Ω
Connection Solder pins
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 10 x 6.5 x 5.4 mm
Durability 1 x 10E6
Fall Time 3ms
Height 5.4mm
Length 10mm
Max. switching capacity 60W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 3ms
Type PCB relay
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot