Zettler Electronics AZ8521-24 Relay 24V DC 2A 2 Change-Overs 1pc

MPN
AZ8521-24
EAN-13
2050006577974
Order Code
08-3665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 weeks

The Zettler Electronics AZ8521-24 is a mini PCB relay with a 24 V DC coil voltage and a 2 A current rating. Featuring two change-overs, this relay is suitable for various switching applications on printed circuit boards. It is commonly used in telecommunications, industrial controls, and home automation systems.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 2880Ω
Connection Solder pins
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 10 x 6.5 x 5.4 mm
Durability 1 x 10E6
Fall Time 3ms
Height 5.4mm
Length 10mm
Max. switching capacity 60W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 3ms
Type PCB relay
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot