Zettler Electronics Relay Modules PCB relay 619645

The items in the group are PCB relays manufactured by Zettler Electronics, designed for various DC voltages and characterised by their single change-over contact and 10A capacity.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Contact Configuration Switching Current Connection Contact Material Control Mode Dimensions Durability Fall Time Height Length Max. switching capacity Max. temperature Minimum Temperature Mounting Type Response Time Type Width
Zettler Electronics AZ696-1CE-12DE PCB Relay 12V DC 10A 1 Change-over 1pc
Zettler Electronics AZ696-1CE-12DE PCB Relay 12V DC 10A 1 Change-over 1pc
Standard range
Order code: 08-3579
MPN: AZ696-1CE-12DE

Despatched within 4 working days - 41 in stock
2+ £2.56
Price per unit Ex VAT
12V DC 660O 1CO (SPDT) 10A Solder pins AgSnO2 monostable, 1 coil (L x W x H) 30 x 10 x 16.2 mm 1 x 10E7 5ms 16.2mm 30mm 300W +85°C -40°C PCB 10ms PCB relay 10.0mm
Zettler Electronics AZ696-1CE-24DE PCB Relay 24V DC 10A 1 Change-Over 1pc.
Zettler Electronics AZ696-1CE-24DE PCB Relay 24V DC 10A 1 Change-Over 1pc.
Standard range
Order code: 08-3580
MPN: AZ696-1CE-24DE

Despatched within 4 working days - 89 in stock
2+ £2.71
Price per unit Ex VAT
24V DC 2200O 1CO (SPDT) 10A Solder pins AgSnO2 monostable, 1 coil (L x W x H) 30 x 10 x 16.2 mm 1 x 10E7 5ms 16.2mm 30mm 300W +85°C -40°C PCB 10ms PCB relay 10.0mm
Zettler Electronics AZ696-1CE-5DE PCB Relay 5V DC 10A 1 Change-Over 1pc
Zettler Electronics AZ696-1CE-5DE PCB Relay 5V DC 10A 1 Change-Over 1pc
Standard range
Order code: 08-3581
MPN: AZ696-1CE-5DE

Despatched within 4 working days - 34 in stock
2+ £2.32
Price per unit Ex VAT
5V DC 110O 1CO (SPDT) 10A Solder pins AgSnO2 monostable, 1 coil (L x W x H) 30 x 10 x 16.2 mm 1 x 10E7 5ms 16.2mm 30mm 300W +85°C -40°C PCB 10ms PCB relay 10.0mm


Trustpilot