Zettler Electronics AZ696-1CE-5DE PCB Relay 5V DC 10A 1 Change-Over 1pc

MPN
AZ696-1CE-5DE
EAN-13
2050006577967
Order Code
08-3581
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Zettler Electronics manufactures the AZ696-1CE-5DE, a PCB relay capable of handling 5 V DC and 10 A with one change-over contact. This miniature relay is suitable for printed circuit board applications requiring reliable switching performance. It is typically used in various electronic devices for switching purposes due to its compact size and robust design.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 110Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 30 x 10 x 16.2 mm
Durability 1 x 10E7
Fall Time 5ms
Height 16.2mm
Length 30mm
Max. switching capacity 300W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot