Zettler Electronics AZ696-1CE-12DE PCB Relay 12V DC 10A 1 Change-over 1pc

MPN
AZ696-1CE-12DE
EAN-13
2050006578278
Order Code
08-3579
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Zettler Electronics AZ696-1CE-12DE is a PCB relay with a 12 V DC coil voltage and a 10 A switching capacity. This single change-over relay is ideal for printed circuit board applications where reliable switching is required. Common uses include automotive systems and industrial control panels.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 660Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 30 x 10 x 16.2 mm
Durability 1 x 10E7
Fall Time 5ms
Height 16.2mm
Length 30mm
Max. switching capacity 300W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot