Zettler Electronics AZ696-1CE-24DE PCB Relay 24V DC 10A 1 Change-Over 1pc.

MPN
AZ696-1CE-24DE
EAN-13
2050006577721
Order Code
08-3580
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Zettler Electronics AZ696-1CE-24DE is a PCB relay designed for 24 V DC operation with a switching capacity of 10 A and features one change-over contact. This mini relay is ideal for applications requiring reliable switching on printed circuit boards. It is commonly used in various electronic devices for automation and control purposes.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 2200Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 30 x 10 x 16.2 mm
Durability 1 x 10E7
Fall Time 5ms
Height 16.2mm
Length 30mm
Max. switching capacity 300W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot