Zamel ZNP-15-12 LED Driver 15W 12V DC with Surge Protection

Image Representative of Range

Zamel ZNP-15-12 LED Driver 15W 12V DC with Surge Protection

Order Code:

11-1651

Brand: Zamel MPN: ZNP-15-12 EAN-13: 5903669053286
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Zamel ZNP-15-12 LED driver is a constant voltage power supply unit providing 15 W at 12 V DC with an output current of 1.25 A. It features overvoltage protection and is designed for use with LED strips and other LED lighting applications. Manufactured by Zamel, this reliable transformer ensures the efficient and safe operation of your LED systems.
Type LED driver
Output Voltage 12V DC
Max Output Power 15W
Output Current 1.25A
Input Voltage 230V
Colour White
Connection Open end cable
Dimensions (L x W x H) 47.5 x 47.5 x 32.5 mm
Height 32.5mm
IP Rating IP20
LED driver features Overvoltage
Length 47.5mm
Max. output current 1.25A
Min. input voltage 230V
Misc Attribute 1 Constant voltage
Misc Attribute 2 Flush socket
Misc Attribute 3 Impulse
Number of Inputs 1
Number of Outputs 1
Width 47.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot