Zamel TRM-8 Bell Transformer 8V AC 1.88A DIN Rail Short Circuit Protected

Image Representative of Range

Zamel TRM-8 Bell Transformer 8V AC 1.88A DIN Rail Short Circuit Protected

MPN
TRM-8
Brand
Zamel
EAN-13
5903669006183
Order Code
13-5817
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
10+ £15.28
100+ £15.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Zamel TRM-8 door bell transformer, designed to output 8 V AC at 1.88 A. This reliable bell transformer is perfect for residential and commercial doorbell systems. The TRM-8 facilitates consistent performance in door buzzer operations.
Type Bell transformer
Mounting Type DIN rail
Depth 66mm
Dimensions (W x H x D) 53 x 90 x 66 mm
Height 90mm
Max. nominal current 1.88A
Operating Voltage 230V
Output voltages 8V AC
Width 53mm

Reviews

Be the first to submit a review

Trustpilot