Christmas Opening Hours and Delivery Dates here
Yageo CC0603KRX7R9BB681 Ceramic Capacitor X7R 0603 680pF 50V 10%

Image Representative of Range

Yageo CC0603KRX7R9BB681 Ceramic Capacitor X7R 0603 680pF 50V 10%

Order Code:

20-7637

Brand: Yageo MPN: CC0603KRX7R9BB681 EAN-13: 2050008844364
Qty Unit Price (Ex VAT)
1+ £21.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0603KRX7R9BB681 is a ceramic capacitor designed for use in various electronic circuits, featuring a capacitance value of 680 picofarads. This 0603-sized component operates with a tolerance of 10% and is rated for voltages up to 50 volts. As an X7R dielectric type, it provides a stable capacitance across a range of temperatures, making it suitable for applications requiring reliability under fluctuating environmental conditions, such as in filtering, timing, and energy storage circuits. Its compact size and robustness suit it well for use in dense PCB assemblies, commonly found in consumer electronics and telecommunications equipment.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot