Xytronic LF-1680 Temperature Controlled Solder/SMD Rework Station

MPN
LF-1680
Brand
Xytronic
Order Code
85-6710
Country of Origin
Taiwan

Discontinued


This high power, electronically temperature-controlled dual soldering station has been specially designed and developed to meet the present and future lead-free soldering needs of the electronic production industry. It provides all the benefits of temperature regulation and can be easily adjusted between 200 and 480°C.


  • ESD safe
  • 80W soldering iron
  • 80W hot tweezers
  • Password lock for control of temperature
  • Centigrade or Fahrenheit display
  • Isolated iron holder with tip cleaner
  • Tip cleaner is made of low abrasive brass shavings - no water is required
  • Sensor and heater fail notification and automatic power off
  • A range of soldering tips for the iron and tweezers are available separately, see order codes 85-0981 to 85-0986 and 85-4880 to 85-4886
  • Xytronic types LF-1680 (station) 108ESD (iron) TWZ80 (tweezer)
Analogue / Digital Digital
Power Output 80W
Iron Model(s) 108ESD
Iron Voltage 32V
Number of Outputs 2
Temperature Max 480°C
Temperature Min 200°C

Trustpilot