Heidemann 70036 Bell Apparatus 8V 82dB Chrome Adj. Screw

MPN
70036
Brand
Heidemann
EAN-13
4011150700364
Order Code
11-9979
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 3 despatched in 4 working days

The Heidemann 70036 bell apparatus features a chrome finish and operates at a maximum of 8 volts, producing up to 82 dBa. As a door bell or door chime, it is typically used in residential settings to alert occupants to visitors. Its stylish design and reliable performance make it suitable for modern home environments.
Type Bell apparatus
(Ø) 73mm
Current Consumption
1A
Dimensions (Ø x H) 73 mm x 33 mm
Factory colour Chrome
Height 33mm
Max. operating voltage 8V
Mounting Type Surface-mount
Tunes 1
Volume 82dBA

Reviews

Be the first to submit a review

Trustpilot