Rolson 66498 Combination Padlock

MPN
66498
Brand
Rolson
EAN-13
5029594664981
Order Code
86-3229
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 68 in stockAdditional quantity lead time 14 days

A general-purpose padlock with a 4-digit combination lock, ideal for sheds, gates, garages, cycles, luggage, etc.


  • Keyless, 4-digit combination lock
  • 45mm wide zinc alloy body
  • 6mm (¼in.) diameter steel shackle
  • Rolson type 66498
Type Combination
Body Width 45mm
Material Zinc
Locking Mechanism Combination
Shackle 6mm

Reviews

Be the first to submit a review

Trustpilot