Xiaomi 63069 Power Bank 25000Mah Power Delivery Li-Ion Black

Order Code:

18-5660

Brand: Xiaomi MPN: 63069 EAN-13: 6932554418410
Qty Unit Price (Ex VAT)
1+ £103.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Xiaomi 63069 Power Bank, also known by its alternate description Xiaomi BHR9970GL, is a high-capacity portable energy storage device with a 25000 mAh lithium-ion battery, engineered to deliver efficient and rapid power delivery to a variety of electronic devices. This power bank, featuring a sleek black design, is ideal for applications requiring reliable energy on-the-go, such as charging smartphones, tablets, and other USB-powered equipment during mobile operations or in fieldwork conditions. Its incorporation of power delivery technology ensures optimised charging times, accommodating devices with varying power needs, which is particularly beneficial in engineering fields where maintaining consistent power supply is crucial.
Capacity 25000mAh
Colour Black
Weight 640g
Charging current (max.) 6A
Charging Method Power Delivery
Charging Slots 3
Dimensions (L x W x H) 55.4 x 55.4 x 160 mm
Height 160mm
Length 55.4mm
Maximum Output Current 28V
Product Type Power bank
Technology Li-ion
Width 55.4mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot