Xiaomi 60316 Bhr9535Gl Power Bank 5000Mah Li-Ion Silver Power Delivery

MPN
60316
Brand
Xiaomi
EAN-13
6941812780299
Order Code
18-5659
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 81 availableBack-order availability date - 17/08/2026

Xiaomi 60316 BHR9535GL is a power bank charger featuring a 5000 mAh lithium-ion battery and a sleek silver design. This compact and efficient device is engineered to provide reliable power delivery, making it suitable for recharging portable electronics such as smartphones, tablets, and other USB-powered devices. The power bank's robust construction includes advanced circuitry for enhanced safety features, allowing for stable voltage and preventing overcharging scenarios. With its lightweight design and efficient power transfer capabilities, this product is particularly advantageous in scenarios where portability and quick energy replenishment are essential, such as field service operations and remote work environments.
Capacity 5000mAh
Colour Silver
Weight 93g
Charging current (max.) 3A
Charging Method Power Delivery
Charging Slots 1
Connector Type USB-C® 1x
Dimensions (L x W x H) 113 x 53 x 10 mm
Height 10mm
Length 113mm
Maximum Output Current 12V
Product Type Power bank
Technology Li-ion
Width 53mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot