Xiaomi 59610 Pb1033Mi Power Bank 10000Mah Li-Ion Blue Matt

MPN
59610
Brand
Xiaomi
EAN-13
6941812774717
Order Code
18-5656
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 17/08/2026

Xiaomi 59610 Pb1033Mi Power Bank is an advanced power bank charger designed with a 10000mAh lithium-ion battery encapsulated in a sleek, blue matt finish. This power bank serves as a reliable portable energy source, featuring high efficiency for energy storage and delivery, making it suitable for a range of electronic devices and situations requiring dependable mobile power solutions. Its compact form factor combined with robust capacity makes it ideal for engineers and professionals who need to maintain device functionality in remote or mobile working environments, ensuring continuous power supply for critical devices such as smartphones, tablets, and other portable electronics. Engineered with safety in mind, it offers protection against overcharging, short circuits, and overloads, adhering to stringent industry standards. This product is adept for use in both personal settings and field operations where maintaining operational capability of technology is crucial.
Capacity 10000mAh
Colour Blue (matt)
Weight 210g
Charging current (max.) 3A
Charging Slots 3
Dimensions (L x W x H) 90.9 x 65.9 x 26 mm
Height 26mm
Length 90.9mm
Maximum Output Current 20V
Operating Voltage 5 V
Product Type Power bank
Technology Li-ion
Width 65.9mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot