Xiaomi 57865 Power Bank 20000Mah Li-Ion White Matt

MPN
57865
Brand
Xiaomi
EAN-13
6941812792155
Order Code
18-5651
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 17/08/2026

Xiaomi 57865, BHR8851GL, is a power bank charger equipped with a substantial 20000 mAh lithium-ion battery. This device, presented in a white matt finish, offers reliable energy storage for charging a wide array of portable electronics. Its robust capacity ensures that multiple devices such as smartphones, tablets, and other USB-compatible gadgets can be recharged several times before needing a power source itself. The power bank is an essential tool in engineering applications where fieldwork or remote operations demand uninterrupted electrical supply, facilitating ongoing access to important instruments and communication devices. With its compact design and efficient power delivery, the Xiaomi 57865 is engineered to support the modern engineering professional's mobile energy needs.
Capacity 20000mAh
Colour White (matt)
Weight 350g
Charging current (max.) 3A
Charging Slots 3
Dimensions (L x W x H) 127 x 70.5 x 30.5 mm
Height 30.5mm
Length 127mm
Maximum Output Current 12V
Product Type Power bank
Technology Li-ion
Width 70.5mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot