Xiaomi 45385Mjsdt001Qw Torch 1000 Lm Magnetic Holder USB 36H 240G

MPN
45385
Brand
Xiaomi
EAN-13
6941812713211
Order Code
18-5647
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £45.02 £38.27
10+ £36.92
50+ £36.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 140 availableBack-order availability date - 28/10/2026

Xiaomi 45385Mjsdt001Qw is a precision-engineered torch, characterised by its robust design and enhanced usability features. This torch, model MJSDT001QW, delivers a luminous flux of 1000 lumens, ensuring optimal visibility in low-light conditions. It features an adjustable magnetic holder, allowing for versatile positioning via USB connectivity. With a maximum operating time of 36 hours and a lightweight construction of 240 grams, it is both practical and highly portable for engineering applications such as site inspections, equipment maintenance, and technical fieldwork. The combination of high brightness and functional design makes it an ideal solution for professionals requiring reliable illumination in demanding environments.
Battery type 18650
Colour Black
Dimensions (L x W x H) 188 x 40.5 x 36 mm
Height 36mm
Illumination Range (high) 240m
Illumination Range (low) 50m
Illumination Range (medium) 120m
IP Rating IP54
Length 188mm
Light Duration (high) 3h
Light Duration (low) 24h
Light Duration (max.) 36h
Light Duration (medium) 5h
Luminous flux (high) 1000lm
Luminous flux (low) 50lm
Luminous flux (medium) 240lm
Luminous flux (range) 1000 lm -
Operating Voltage 3.6V
Power supply (LOV) via USB
Product Type Torch
Technology Li-ion
Waterproof Yes
Weight 240g
Weight, information approx.
Width 40.5mm

Reviews

Be the first to submit a review

Trustpilot