Xiaomi 41585 Air Cleaner Filter: Efficient Low-Noise Energy-Saving

MPN
41585
Brand
Xiaomi
EAN-13
6934177793400
Order Code
11-1344
Country of Origin
China
View Full Product Range (2)

Discontinued


The Xiaomi BHR6358GL replacement filter is designed for use in air humidifiers and heater humidifier combos. It's essential for maintaining optimal indoor climate control by ensuring clean and effective humidification. This filter is ideal for enhancing air quality in residential or office environments.
Type Replacement filter
Diameter 249mm
Dimensions (Ø x H) 249 mm x 398 mm
Height 398mm
Weight 1.32kg

Trustpilot