Sealey HVD30 Industrial High Velocity Drum Fan 30" 230V

MPN
HVD30
Brand
Sealey
EAN-13
5054511813470
Order Code
89-4236
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)

Price on Application

Email to request the price



High velocity industrial 2-speed drum fan suitable for movement of huge volumes of air. Robust unit with heavy-duty gauge steel casing, guard and frame. Handle, wheels and tilt function cradle stand allow control of airflow where it is needed. Carefully balanced and fully guarded blades provide safe operation. Fitted with 3-pin plug. Suitable for use in industrial, commercial, agricultural, automotive workshop and showroom applications.
  • High velocity industrial 2-speed drum fan suitable for movement of huge volumes of air.
  • Robust unit with heavy-duty gauge steel casing, guard and frame.
  • Handle, wheels and fully tiltable cradle allow control of airflow where it is needed.
  • Carefully balanced and fully guarded blades provide safe operation.
  • Suitable for use in industrial, commercial, agricultural, automotive workshop and showroom applications.
  • Maximum Airflow: 283.4m³/min(10008cfm).
  • Fitted with 3-pin plug.
  • Model No. HVD30
Type Industrial
Voltage 230
Air Flow Not Specified
Diameter 760mm
Power 118.6W
Current 0.52A
Fan diameter Ø760mm(30")
Fan Sound Power Level (Lwa) 78dB(A)
Maximum Air Velocity (c) 2.2m/sec
Maximum Airflow 283.4m³/min(10008cfm)
Nett Weight 18.55kg
Service Value (SV) 2.4(m³/min)/W
Speed Range 800-900rpm
Speeds 2
Standby Power Consumption (Psb) 0W
Supply 230V

Reviews

Be the first to submit a review

Trustpilot