CasaFan 64509 Airos Eco Silent Wall Fan 90W 514mm Black Quiet Power

MPN
64509
Brand
CasaFan
EAN-13
4024397382941
Order Code
08-7315
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £162.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 4 days

The CasaFan AIROS ECO SILENT WALL SW is a powerful wall fan designed for quiet and efficient air circulation, featuring a 90 W motor and a 514 mm diameter. CasaFan has crafted this fan with an emphasis on silent operation and energy-saving capabilities, making it ideal for both home and office environments. Typically used in places requiring effective cooling and air distribution without intrusion from noise, this fan offers a practical solution for any indoor space.
Type Wall fan
Diameter 514mm
Power 90W
Colour Black
Dimensions (Ø) 514mm
Operating Voltage 230V
Rotor blades 11
Speeds 7
Weight 6.5kg
Width 285mm
Wing colour Transparent

Reviews

Be the first to submit a review

Trustpilot