Xiaomi 38260 PB1030ZM Power Bank 10000mAh Blue 33W Fast Charge Dual Ports

Order Code:

11-1340

Brand: Xiaomi MPN: 38260 EAN-13: 4064161342924
Qty Unit Price (Ex VAT)
1+ £38.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
185 available to back orderBack-order availability date - 25/01/2026

The Xiaomi PB1030ZM Power bank 10000 mAh Li-ion Blue is a portable energy solution providing backup power for various mobile devices. With its compact design, it functions as an emergency power supply for smartphones, GPS units, and gaming consoles like the PSP. Typical applications include serving as a USB charger for on-the-go mobile and electronic devices.
Type Power bank
Capacity 10000mAh
Capacitance measured 5600mAh
Charging current (max.) 3A
Charging slots 2
Dim (L x W x H) 105 x 25.5 x 55.8 mm
Factory colour Blue
Height 55.8mm
Length 105mm
Technology Li-ion
USB-C current input (max.) 3A
USB-C current output (max.) 3A
USB-C voltage input (max.) 12V
USB-C voltage output (max.) 11V
Width 25.5mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot