Xiaomi 30436 Workshop Screwdriver Bit Precision Durable Compact

MPN
30436
Brand
Xiaomi
EAN-13
6934177726361
Order Code
11-1333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.35 £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

The Xiaomi 30436 Workshop Screwdriver Bit features a durable bit holder for secure and precise fastening. Ideal for professional and DIY applications, it provides a firm grip for efficient screwdriving tasks. Designed to fit various chucks, it enhances versatility in workshop settings.
Type Screwdriver bit
Dim (W x H) 34 mm x 34 mm
Handle Length 144mm
Handle Ø 34mm
Height 34mm
Range of use Workshop
Weight 230g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot