XCell Power-Batteries & Chargers-Lead Acid Batteries 656534

Weidmuller Brand: Weidmuller
XCell offers a diverse range of battery products, including rechargeable and non-rechargeable options, available in varying voltages and chemistries.
Description Image Product Buy Pricing (Ex VAT) Chemistry Capacity Pack Size Battery Size Dimensions (H x W x D) Type Diameter Terminal Type Content Colour Depth Height Dimensions Product Type Voltage Size Technology Weight Width Rechargeable
Xcell 115355 Xcell C Battery Alkali-Manganese 1.5 V 2 Pieces Rechargeable
Xcell 115355 Xcell C Battery Alkali-Manganese 1.5 V 2 Pieces Rechargeable
Standard range
Order code: 18-5550
MPN: 115355

Despatched within 4 working days - 13 in stock
3+ £1.95
Price per unit Ex VAT
Alkali-manganese 2 C (Ø x H) 25.5 mm x 49.5 mm LR14HP 25.5mm 49.5mm C battery 1.5V No
Xcell 115357 Xcell Battery Alkali-Manganese Non-Rechargeable 9 V 1Pc
Xcell 115357 Xcell Battery Alkali-Manganese Non-Rechargeable 9 V 1Pc
Standard range
Order code: 18-5551
MPN: 115357

Despatched within 4 working days - 28 in stock
3+ £1.65
Price per unit Ex VAT
Alkaline 1 25.5 x 48.5 x 16mm 9V PP3 Standard 1 16mm 48.5mm (W x H x D) 25.5 x 48.5 x 16 mm 9 V / PP3 battery 9V 9V PP3 Alkali-manganese 46g 25.5mm No
Xcell 131347 Xcell Battery Lithium 9V PP3 1200Mah Non-Rechargeable
Xcell 131347 Xcell Battery Lithium 9V PP3 1200Mah Non-Rechargeable
Extended range
Order code: 18-5553
MPN: 131347

Back order - 226 availableBack-order availability date - 04/12/2026
1+ £6.70
Price per unit Ex VAT
Lithium 1200mAh 1 25.5 x 48.5 x 16mm 9V PP3 Standard 1 Multicolour 16mm 48.5mm (W x H x D) 25.5 x 48.5 x 16 mm 9 V / PP3 battery 9V 9V PP3 Lithium 25.5mm No

Trustpilot