Xcell 131347 Xcell Battery Lithium 9V PP3 1200Mah Non-Rechargeable

MPN
131347
Brand
XCell
EAN-13
4042883313477
Order Code
18-5553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 82 availableBack-order availability date - 10/11/2026

XCell 131347, is a lithium-based 9V PP3 battery with a capacity of 1200mAh, which is designed as a non-rechargeable power source. As an alternative to traditional lead-acid batteries, this lithium battery provides a reliable and efficient means of powering devices that require a stable and long-lasting 9V power supply. It is commonly employed in electronic equipment such as smoke alarms, radios, and various handheld testing equipment used in engineering environments, where dependable performance is critical. The battery's compact design and high energy density make it an ideal choice for applications requiring both space-saving solutions and extended operational life. This product reflects advanced battery chemistry development, ensuring consistent power delivery across a range of temperatures and conditions.
Type 9V PP3
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Colour Multicolour
Content 1
Depth 16mm
Dimensions (W x H x D) 25.5 x 48.5 x 16 mm
Height 48.5mm
Product Type 9 V / PP3 battery
Rechargeable No
Size 9V PP3
Technology Lithium
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot