Xcell 115357 Xcell Battery Alkali-Manganese Non-Rechargeable 9 V 1Pc

MPN
115357
Brand
XCell
EAN-13
4042883153578
Order Code
18-5551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

XCell 115357 is an alkali-manganese non-rechargeable battery, also referred to as a PP3 or 9 V battery, providing a reliable power source for various electronic devices. Featuring a lead acid composition, this battery is designed for stability and longevity, making it suitable for use in applications requiring consistent voltage such as smoke detectors, wireless microphones, and portable meters. The high energy density of alkali-manganese chemistry ensures a prolonged operational life, even under intermittent or low-drain conditions, and is characterised by its low self-discharge rate, maintaining charge longer when not in use. This battery is an essential component for professionals in fields such as acoustics, safety engineering, and portable electronics, ensuring dependable performance across diverse equipment.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Content 1
Depth 16mm
Dimensions (W x H x D) 25.5 x 48.5 x 16 mm
Height 48.5mm
Product Type 9 V / PP3 battery
Rechargeable No
Size 9V PP3
Technology Alkali-manganese
Voltage 9V
Weight 46g
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot