Xcell 115355 Xcell C Battery Alkali-Manganese 1.5 V 2 Pieces Rechargeable

MPN
115355
Brand
XCell
EAN-13
4042883153554
Order Code
18-5550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

XCell 115355 represents a robust energy solution under the category of lead acid batteries, although the specific product being discussed, the XCell C battery alkali-manganese variant, operates at a nominal voltage of 1.5 V and is supplied in a pack of two. These batteries leverage alkali-manganese dioxide chemistry, which is renowned for delivering reliable performance and consistent energy output, making them ideal for medium-drain devices. This particular configuration is commonly employed in engineering scenarios where dependable and long-lasting power is crucial, such as in portable electronics, instrumentation, and other equipment requiring stable voltage and current supply. Despite their designation as non-rechargeable units, these batteries offer prolonged shelf life and efficiency in varied temperature conditions, ensuring their suitability for both standard and demanding operational environments.
Chemistry Alkali-manganese
Pack Size 2
Voltage 1.5V
Battery Size C
Diameter 25.5mm
Dimensions (H x W x D) (Ø x H) 25.5 mm x 49.5 mm
Height 49.5mm
Product Type C battery
Rechargeable No
Type LR14HP

Reviews

Be the first to submit a review

Trustpilot