XCell Power-Batteries & Chargers-Batteries - Rechargeable 653464

XCell Brand: XCell
The XCell batteries encompass a range of rechargeable Li-ion and LiFePO4 options, known for their varying voltages and capacities, suitable for diverse energy requirements.
Description Image Product Buy Pricing (Ex VAT) Capacity Chemistry Voltage Battery Size Continuous discharge Depth Diameter Dimensions (H x W x D) Discharge current (max.) Height Integrated surge protection Max. charging current Max. charge voltage Maximum Temperature Min. temperature Type Weight (Per Battery) Width Pack Size Product Type
XCell 150844 XCell Battery Rechargeable 26650 Li-ion 3.7 V 5000 mAh
XCell 150844 XCell Battery Rechargeable 26650 Li-ion 3.7 V 5000 mAh
Extended range
Order code: 18-5604
MPN: 150844

Back order - 56 availableBack-order availability date - 06/11/2026
1+ £9.56
Price per unit Ex VAT
5000mAh Li-ion 3.7V 26650 7A 26.4mm (Ø x H) 26.4 mm x 66 mm 10A 66mm Yes 150844 100g 1 Non-standard battery (rechargeable)
XCell 150879 Non-standard battery Rechargeable Li-ion 3.2 V 3400 mAh 26650
XCell 150879 Non-standard battery Rechargeable Li-ion 3.2 V 3400 mAh 26650
Extended range
Order code: 18-5606
MPN: 150879

Back order - 39 availableBack-order availability date - 06/11/2026
1+ £5.11
Price per unit Ex VAT
3400mAh Li-ion 3.2V 26650 10.2A 26.3mm (Ø x H) 26.3 mm x 65.3 mm 15A 65.3mm 3.4A 150879 80g 1 Non-standard battery (rechargeable)
XCell LFP126 XCell Non-standard battery LiFePO4 12.8V 6000mAh Rechargeable
XCell LFP126 XCell Non-standard battery LiFePO4 12.8V 6000mAh Rechargeable
Extended range
Order code: 18-5609
MPN: LFP126

Back order - 33 availableBack-order availability date - 06/11/2026
1+ £57.99
10+ £55.31
50+ £55.04
Price per unit Ex VAT
6000mAh LiFePO4 10V LiFePo PP3 151mm (W x H x D) 65 x 94 x 151 mm 12A 94mm No 6A 14.6V +60°C -30°C 12.8-6 776g 65mm 1 Non-standard battery (rechargeable)

Trustpilot