XCell LFP126 XCell Non-standard battery LiFePO4 12.8V 6000mAh Rechargeable

MPN
LFP126
Brand
XCell
EAN-13
0717228451971
Order Code
18-5609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £68.22 £57.99
10+ £55.31
50+ £55.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 04/12/2026

XCell LFP126 is designed as a non-standard rechargeable battery offering a 12.8V output and a capacity of 6000mAh, utilising Lithium Iron Phosphate (LiFePO4) chemistry to ensure stable performance and extended cycle life. This industrial-grade battery is suited for applications requiring reliable energy storage solutions, such as in renewable energy systems, portable electronic devices, and backup power supplies for critical infrastructure, where conventional battery formats are inadequate. The built-in nature of the LFP126 allows for compact integration into custom enclosures or systems, making it a flexible choice for engineers designing bespoke energy solutions.
Capacity 6000mAh
Chemistry LiFePO4
Pack Size 1
Voltage 10V
Battery Size LiFePo PP3
Depth 151mm
Dimensions (H x W x D) (W x H x D) 65 x 94 x 151 mm
Discharge current (max.) 12A
Height 94mm
Integrated surge protection No
Max. charge voltage 14.6V
Max. charging current 6A
Maximum Temperature +60°C
Min. temperature -30°C
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 12.8-6
Weight (Per Battery) 776g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot