XCell 150879 Non-standard battery Rechargeable Li-ion 3.2 V 3400 mAh 26650

MPN
150879
Brand
XCell
EAN-13
4042883804029
Order Code
18-5606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 04/12/2026

XCell 150879 is a sophisticated rechargeable Lithium-Ion battery with non-standard dimensions, specifically designed to meet the needs of specialised applications. This battery belongs to the 26650 size format and delivers a stable voltage of 3.2 volts with a capacity of 3400 milliampere-hours, making it suitable for demanding industrial applications where reliability and longevity are paramount. The non-standard nature of this battery allows it to be integrated seamlessly into bespoke electronic systems, providing a robust power supply for various devices, including portable instrumentation and backup power solutions. Its engineering is focused on delivering consistent performance in environments where standard batteries would not suffice, offering a durable power source for critical systems.
Capacity 3400mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.2V
Battery Size 26650
Continuous discharge 10.2A
Diameter 26.3mm
Dimensions (H x W x D) (Ø x H) 26.3 mm x 65.3 mm
Discharge current (max.) 15A
Height 65.3mm
Max. charging current 3.4A
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 150879
Weight (Per Battery) 80g

Reviews

Be the first to submit a review

Trustpilot