XCell 150844 XCell Battery Rechargeable 26650 Li-ion 3.7 V 5000 mAh

MPN
150844
Brand
XCell
EAN-13
4042883803411
Order Code
18-5604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 06/11/2026

XCell 150844 is a rechargeable lithium-ion battery designed for industrial applications where reliable power is essential. This particular model belongs to the 26650 category, offering a nominal voltage of 3.7 volts and a substantial capacity of 5000 milliampere-hours, making it suitable for devices that require long-lasting energy. As a non-standard rechargeable battery, it provides flexibility for engineers seeking built-in battery solutions in custom or non-standard applications. Common uses include incorporation into portable electronics, power tools, and backup systems where consistent and rechargeable power is crucial. Its robust construction lends itself well to demanding environments, ensuring durability and performance stability.
Capacity 5000mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Battery Size 26650
Continuous discharge 7A
Diameter 26.4mm
Dimensions (H x W x D) (Ø x H) 26.4 mm x 66 mm
Discharge current (max.) 10A
Height 66mm
Integrated surge protection Yes
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 150844
Weight (Per Battery) 100g

Reviews

Be the first to submit a review

Trustpilot