X-Fan RDM5010B1 50 x 50 x 10mm Axial Fan 12V Ball Bearing

MPN
RDM5010B1
Brand
X-Fan
EAN-13
5053556000197
Order Code
37-9105
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.49
10+ £9.60
50+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 154 in stockAdditional quantity lead time 6 months

RDM5010B1 is a high-quality ball bearing 12V DC axial fan from X-Fan which has been manufactured to a high standard. Both lightweight and small, this brushless cooling fan has passed through stringent quality control testing.


  • 50 x 50 x 10mm
  • Rated voltage 12V DC
  • Input current 0.08A (max.0.09)
  • Max.air flow (at zero static pressure) 10.21cfm (min 9.19)
  • Storage temperature -40 to +75°C
  • Operating humidity 35%-85% RH
  • Min. 10MΩ between frame and positive terminal at 500VDC
  • Max. 5mA between frame and positive terminal at 500VAC 1 min or 600VAC 1 sec
  • UL: Class A (105°C)
  • Lead wire: UL1007 24AWG. red positive (+); black negative (-)
  • Manufacturer's part RDM5010B1

  • UL, TUV Approved.
Voltage 12V
Dimensions 50 x 50 x 10mm
Air Flow 10.21
Bearing Type Ball Bearing
Noise 28dB(A)
RPM 4500rpm
Operating Temperature -10 to +70°C

Reviews

Be the first to submit a review

Trustpilot