X-Fan RAH8038S1 Axial Fan 230V AC 36 m³/h 80x80x38mm Sleeve Bearings

Image Representative of Range

X-Fan RAH8038S1 Axial Fan 230V AC 36 m³/h 80x80x38mm Sleeve Bearings

MPN
RAH8038S1
Brand
X-Fan
EAN-13
4016138499520
Order Code
11-1321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £17.27 £15.09
10+ £13.84
100+ £13.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 28/09/2026

The X-Fan RAH8038S1 is an axial fan designed for efficient component cooling, operating at 230 V AC with an airflow rate of 36 m³/h. With dimensions of 80 x 80 x 38 mm, it is ideal for heat dissipation in industrial settings. Commonly used in industry applications, this compact fan ensures effective cooling for electronic components.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 80 x 80 x 38 mm
Air Flow 36m³/h
Bearing Type Plain bearing
Noise 27dB
Power Rating 100mA
RPM 2400 U/min
Colour Black
Height 38mm
Length 80mm
Material Metal
Misc Attribute 1 Plain bearing
Nominal voltage (details) 230 V/50 Hz
Output (max.) (details) 36m³/h
Width 80mm

Reviews

Be the first to submit a review

Trustpilot