WR Rademacher C-912-EP Laboratory Card 160 x 100 x 1.5mm Pitch 2.54mm

MPN
C-912-EP
EAN-13
4031909008701
Order Code
51-0256
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The WR Rademacher C-912-EP Laboratory Card 160 x 100 x 2.54mm has been designed with multipoint connection and attachment holes for 31-pin plug
  • 160 x 100 x 1.5mm (L x W x H)
  • Epoxide with Cu.-plating
  • Grid pitch 2.54mm
  • Rows of holes: 37
  • Type Prototyping PCB
    Hole Pitch 2.54mm
    Thickness 1.5mm
    Width 10cm

    Reviews

    Be the first to submit a review

    Trustpilot