Worksafe WST3000 Portable Transformer 3000VA

MPN
WST3000
Brand
Worksafe
EAN-13
5055111200691
Order Code
94-1869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £79.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

110V Transformer with tool rated performance suitable for intermittent running of power tools and continuous running of lighting products within specified capacity. IP54 Rated unit with case manufactured from GRP and insulated to Class H. Fitted with thermostatic overload protection. Supplied with 2 x 16A/110V sockets and 230V 13A plug.
  • 110V Transformer with 3000VA tool rating.
  • Can be used with many different corded products such as SDS drills, bench grinders, angle grinders and circular saws, as well as lighting products.
  • Case manufactured from GRP and insulated to Class H.
  • Fitted with thermostatic overload protection.
  • Supplied with 2 x 16A/110V sockets and 230V 13A plug.
  • Model No. WST3000
Type Portable Transformer
Primary Voltage Rating 230V
Secondary Voltage Rating 110V
Power Rating 3kVA
Number of Phases 1
Output Current 16A
Output Sockets 2 x 16A
Average Temperature ta: 20 - 30°C
Continuous Rating 1650VA
Earth Type Centre Tapped to Earth
Input 230V ~ 50Hz
IP Rating IP54
Max Current Duty Cycle 5min on/30min off
Nett Weight 17kg
Output 2 x 110V ~ 16A
Power Factor 0.93 COSf
Power Tool Rating 3000VA
Sockets 2 x 16A

Reviews

Be the first to submit a review

Trustpilot