Worksafe K1SH Stem 280mm (Locked) - Kango 900

MPN
K1SH
Brand
Worksafe
EAN-13
5055257203334
Order Code
94-1581
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Also fits; Kango - 900X, 928, 950, 950K, 1400, 978, 710KV, 760KV, 800KV, 850KV, 900, Makita - HR3850K, HR5000K, HM1200K, HM1400K, Hitachi - DH38YD, DH50SA, DH50SA1, H55SA, H60KA, Atlas Copco - PB10C, PB14C, PH11C, Ryobi - CH485K, 450K, 460PK.
  • Also fits; Kango - 900X, 928, 950, 950K, 1400, 978, 710KV, 760KV, 800KV, 850KV, 900, Makita - HR3850K, HR5000K, HM1200K, HM1400K, Hitachi - DH38YD, DH50SA, DH50SA1, H55SA, H60KA, Atlas Copco - PB10C, PB14C, PH11C, Ryobi - CH485K, 450K, 460PK.
  • Width: Tapered.
  • Model No. K1SH
Type Chisel
Size 280mm
Length 280mm
Lifetime Warranty No
Width 20mm

Reviews

Be the first to submit a review

Trustpilot