Worksafe A2CH Chisel 25 x 450mm - Kango 637

MPN
A2CH
Brand
Worksafe
EAN-13
5054511817850
Order Code
94-1576
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £11.00 £10.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Also fits; Kango - 430C, 450C, 500, 501, 625, 626, 627, 637, 637HV, 638, 638HV, 750, 750X, 800X, 850X.
  • Also fits; Kango - 430C, 450C, 500, 501, 625, 626, 627, 637, 637HV, 638, 638HV, 750, 750X, 800X, 850X.
  • Width: 25mm.
  • Model No. A2CH
Type Chisel
Size 450mm
Length 450mm
Lifetime Warranty No
Width 25mm

Reviews

Be the first to submit a review

Trustpilot