Workpro Wp407525 Flap Disc Diameter 125Mm Bore 22.2 mm 10 Pieces Sanding Belt

Workpro Wp407525 Flap Disc Diameter 125Mm Bore 22.2 mm 10 Pieces Sanding Belt

Order Code:

18-5540

Brand: WorkPro MPN: WP407525 EAN-13: 6939684813412
  • Country of Origin: Germany
  • View All

Discontinued


WorkPro WP407525 represents a high-quality flap disc designed for precision sanding and grinding operations. Featuring a diameter of 125 mm and a bore diameter of 22.2 mm, this product is crafted to fit most standard angle grinders. Supplied in packs of ten, these discs are constructed for durability and efficient material removal, making them ideal for both metalworking and woodworking applications. The flap design facilitates cooler operation and ensures a consistent surface finish, which is crucial in automotive repair, metal fabrication, and surface preparation tasks. This sanding accessory, part of the sandpaper, sanding blocks, and pads category, is essential for engineers and technicians requiring reliable abrasive tools for their projects.
Bore Diameter 22.2mm
Content 10
Diameter 125mm
Product Type Flap disc

Trustpilot