Workpro Wp407204 Sandpaper Hook-And-Loop 280mm X 115mm 10 Pieces

Workpro Wp407204 Sandpaper Hook-And-Loop 280mm X 115mm 10 Pieces

Order Code:

18-5525

Brand: WorkPro MPN: WP407204 EAN-13: 6939684813573
  • Country of Origin: Germany
  • View All

Discontinued


WorkPro WP407204 is a set of high-quality hook-and-loop-backed sandpaper, each piece measuring 280 mm in length and 115 mm in width, and is available in a pack of 10 pieces. Designed for use with sanding blocks and pads, these sandpapers provide efficient removal of material in woodworking, automotive repairs, and metalwork applications. The hook-and-loop system allows for quick and secure attachment to compatible tools, enhancing workflow efficiency and ease of use. These sandpapers are well-suited for preparing surfaces for painting or finishing, removing old coats of paint or varnish, and smoothing down rough edges or surfaces in various engineering projects. The durable construction of WorkPro WP407204 ensures consistent performance and longevity, making it an essential component in maintenance and manufacturing settings.
Length 280mm
Width 115mm
Content 10
Dimensions (L x W) 280 mm x 115 mm
Product Type Sandpaper

Trustpilot