Workpro Wp407200 Sandpaper Hook-And-Loop 187mm X 93mm 10 Pieces Sanding Pads

Workpro Wp407200 Sandpaper Hook-And-Loop 187mm X 93mm 10 Pieces Sanding Pads

Order Code:

18-5521

Brand: WorkPro MPN: WP407200 EAN-13: 6939684813528
  • Country of Origin: Germany
  • View All

Discontinued


WorkPro WP407200 presents sandpaper as part of its range of sanding blocks and pads, offering a hook-and-loop-backed format that measures 187 mm by 93 mm, with a pack containing 10 pieces. This sandpaper is engineered for efficient material removal and surface preparation, providing a reliable solution for smoothing and finishing applications. The hook-and-loop backing ensures quick attachment and detachment from compatible sanding tools, facilitating ease of use in repetitive or prolonged tasks. Typical applications for this product include woodworking, automotive bodywork, and metal fabrication, where precision and efficiency in surface treatment are critical. The product's consistent performance and reliable attachment mechanisms make it an essential accessory for professionals seeking to maintain high standards in surface conditioning tasks.
Length 187mm
Width 93mm
Content 10
Dimensions (L x W) 187 mm x 93 mm
Product Type Sandpaper

Trustpilot