Workpro Wp406435 Grinding Disc Diameter 230 mm 5 Pieces Sanding Belts Abrasives

Workpro Wp406435 Grinding Disc Diameter 230 mm 5 Pieces Sanding Belts Abrasives

Order Code:

18-5520

Brand: WorkPro MPN: WP406435 EAN-13: 6939684813306
  • Country of Origin: China
  • View All

Discontinued


WorkPro WP406435 is a high-performance grinding disc specifically designed for use in professional and industrial applications. With a diameter of 230 mm, this disc offers an extended surface area for efficient material removal and is part of a set comprising five discs, ensuring adequate supply for extensive projects. Ideally utilised in metalworking and fabrication tasks, the disc is compatible with high-speed angle grinders, providing smooth and precise abrasiveness necessary for shaping, deburring, and surface preparation. The sturdy construction and quality abrasives make it suitable to withstand rigorous use in environments demanding high durability and consistent performance.
Content 5
Diameter 230mm
Product Type Grinding disc

Trustpilot