WorkPro WP272008 Shifter Spanner 35mm Metric Durable Tool for Pros

MPN
WP272008
Brand
WorkPro
EAN-13
6914280004341
Order Code
11-1202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The WorkPro WP272008 is an adjustable spanner with a metric size of 35 mm. This versatile tool is ideal for gripping and turning various sizes of nuts and bolts. It's commonly used in automotive repairs and plumbing tasks.
Type Shifter
Imperial or Metric Metric
Size 35mm
Length 250mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot