WorkPro WP272006 Shifter Spanner 24mm Durable Precision Tool

MPN
WP272006
Brand
WorkPro
EAN-13
6914280004365
Order Code
11-1200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The WorkPro WP272006 Shifter is an adjustable wrench with a spanner size of 24 mm. Its main features include versatility and ease of use for a variety of tasks. This tool is typically used for fastening and loosening nuts and bolts in mechanical and plumbing applications.
Type Shifter
Imperial or Metric Metric
Size 24mm
Length 150mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot