WorkPro WP271011 Ratchet 3/8" 203 mm Forward/Reverse Compact Design

MPN
WP271011
Brand
WorkPro
EAN-13
6914280008752
Order Code
11-1198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The WorkPro WP271011 forward/reverse ratchet features a 3/8" (10 mm) drive and measures 203 mm in length. It is designed for efficient fastening and loosening of nuts and bolts with its easy-switching mechanism between forward and reverse motions. Ideal for automotive repairs and mechanical tasks, this ratchet offers reliable functionality in various settings.
Type Forward/reverse ratchet
Length 203mm
Downforce 3/8" (10 mm)
Material Chromium-vanadium steel
Number of Teeth 72
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot