WorkPro WP271010 Ratchet 1/4" 152mm Forward/Reverse Durable Versatile

MPN
WP271010
Brand
WorkPro
EAN-13
6914280008745
Order Code
11-1197
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The WorkPro WP271010 forward/reverse ratchet features a 1/4" (6.3 mm) drive size and measures 152 mm in length. It is known for its ease of use with a simple forward and reverse mechanism, making it suitable for tightening and loosening fasteners in mechanical and DIY tasks. This ratchet is ideal for accessing tight spaces due to its compact design and durability.
Type Forward/reverse ratchet
Length 152mm
Downforce 1/4" (6.3 mm)
Material Chromium-vanadium steel
Number of Teeth 72
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot