WorkPro WP266004 Digital caliper 150mm Silver Stainless Steel

MPN
WP266004
Brand
WorkPro
EAN-13
6914280000879
Order Code
18-5504
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 82 availableBack-order availability date - 13/11/2026

WorkPro WP266004 is a precision measuring instrument identified as a digital caliper with a measuring range of 150 mm. Designed for engineers and technicians, this tool falls under the category of dividers and callipers, offering high accuracy for applications requiring precise dimensional measurements. Typically utilised in mechanical design, quality control, and manufacturing processes, the caliper features a digital display for immediate reading of measurements, minimising human error associated with manual readings. Its robust construction ensures durability in various industrial environments, while the easy-to-use interface allows for quick conversion between metric and imperial units, enhancing its versatility for a range of engineering tasks.
Type Digital caliper
Length 150mm
Accuracy 0.02mm
Material Stainless steel
Reading range (max.) 150mm
Scale length (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot